SMD photomicrosensors

Omron’s SMD photomicrosensors reduce assembly time by eliminating a separate soldering step. Instead, the SMD can be mounted by reflow soldering with other components. As the terminal is not needed, there is no need to allow space for circuit and installation parts. This can reduce the volume by 65% compared to terminal type products. PIC output makes circuit design easy and enables output with high-speed reply. The tiny size of this PMS makes it ideal in devices where space is limited, like label printers and sewing machines. It is also used in smart meters, slot machines, rice cookers and coffee-makers.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE