2SMPP series miniature pressure sensor

Measuring only 6.1 mm × 4.7 mm × 8.2 mm, Omron’s tiny 2SMPP pressure sensor combines low temperature influence, small offset and span voltage variation and low power consumption. As it accurately controls air movement, leaks and levels, the 2SMPP is also widely used in industrial and environmental control systems.

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE