NCU series NTC thermistors for temperature sensing

The Murata NCU series of chip type NTC thermistors can be used for wide temperature sensing and compensation, and are ideal for high reliability applications in the automotive market. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Sintered non-oxide ceramic made:
    - Manganese (Mn)
    - Nickel (Ni)
    - Cobalt (Co)
    - And other elements 
  • An electrode is formed in this ceramic
  • The lead type and chip type are common appearance shapes.
  • Smart phone 
  • Small PCs
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE