Murata AMR magnetoresistive sensors

Murata AMR sensors comprise four AMR elements and IC an IC circuit to detect changes in the resistance of a magnetoresistive element that is affected by an external magnetic field. This is achieved from a thin film ferromagnetic NiFe alloy that is deposited over the IC circuit. Murata offers more than 5 models that support a broad range of applications.

AMR sensor series

Open/close detection and position detection:

Rotation detection:

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Standard performance, compact package
  • High voltage operation (3.5V to 30V)
  • High speed detection (typ. 1KHz, 2kHz and 5kHz)
  • Built-in voltage regulator
  • Built-in temp. compensation circuit
  • High accuracy, high-speed detection (typ. 1kHz)
  • Standard open-close, position detection
  • Low-speed rotation detection
  • Flow metering for industrial equipment
  • Position, proximity detection
  • High-speed rotation detection for industrial equipment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE