Murata Power Solutions NXE1 Series

NXE1 series of surface mount DC-DC converters

The NXE1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC-DC converters. The NXE1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. 

The NXE1 series, industry standard footprint is compatible with existing designs. The NXE1 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 245˚C as per J-STD-020 and J-STD-075.

 

buy now on farnell
Murata Power Solutions NXE1 Series of Surface Mount DC-DC Converters

Features and Benefits

 
  • Patents pending
  • Lower Profile
  • UL60950 Recognised
  • ANSI/AAMI ES60601-1 Recognised
  • 3kVDC Isolation “Hi Pot Test”
  • Substrate Embedded Transformer
  • Automated Manufacture
  • Industry Standard Footprint
  • Short Circuit Protection3
  • Halogen Free
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE