Mono block type 20A and 6A DC-DC converters

Murata Manufacturing Co., Ltd. has launched highest power density Mono Block type 20A and 6A DC-DC converters (POL*1). These new products achieve the small size and high reliability that is required by communication base stations for small cells. In addition to being suitable for use in small cells and other communication equipment, these products can also be used in a wide range of other applications, including optical transmission systems, network security devices, industrial and entertainment equip for gaming.

 

Murata Power Solutions Mono Block type 20A and 6A DC-DC converters

Features/Applications

 
  • Ultra small surface mount package 10.5 x 9.0 x 5.6mm 
  • Quick response to load change
  • Outstanding thermal derating performance 
  • High reliability / Telecom grade
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE