Murata Power Solutions MGJ6 SIP/DIP Series

MGJ6 SIP/DIP series DC-DC converters

Offering configurable dual output voltages of +15V/-10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, silicon carbide and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. The MGJ6 protection features include short circuit protection and overload protection.

Murata Power Solutions MGJ6 SIP/DIP DC-DC Converter Series

Features/Applications

Features Applications
  • Optimised bipolar output voltages for IGBT, silicon and silicon carbide gate drives
  • Suitable for DC link voltages up to 3kVDC
  • Wide 2:1 input voltage ranges of 5V, 12V & 24V
  • Reinforced insulation to UL60950  to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 1 MOPP/2 MOOP to a working voltage of 250Vrms
  • +15V/-5V, +15V/-10V & +20V/-5V outputs
  • Characterised dV/dt immunity 80kV/μs at 1.6kV and partial discharge performance
  • Ultra-low coupling capacitor 15pF
  • Creepage and clearance 8mm
  • Motor drives / motion control
  • Solar inverters
  • High power AC-DC conversion
  • Welding
  • Electrical powered transportation
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE