Murata Power Solutions MGJ6-14mm Series

MGJ6-14mm high isolation DC-DC converter

Murata has introduced a series of high isolation DC-DC converters developed by Murata Power Solutions. The MGJ6 wide, low-profile series converters feature a 14mm creepage and clearance distance for use in reinforced-rated isolated-gate drive-power applications in higher efficiency 690VAC industrial electrical distribution systems. They provide optimised voltages for best system performance and efficiency.

This high isolation DC-DC converter series is designed for powering high- and low-side gate-drive circuits for IGBTs and silicon and silicon carbide MOSFETs in bridge circuits used in motor control applications and industrial power installations. Rated at 6W, the dual output converters provide a wide 2:1 input voltage range with nominal values of 5V, 12V and 24V, and with output voltages of 15/-10V, 20/-5V and 15/-5V. Suitable for power applications that require a DC link voltage up to 3kVDC, asymmetric outputs provide an optimum drive level to maintain a high system efficiency with low EMI levels. With their frequency synchronisation-capability and very low coupling capacitance, typically 13pF, EMC compliance is easier

Murata Power Solutions MGJ6-14mm high isolation DC/DC converter

The converters’ compact design reduces board space and development time, whilst their characterised dV/dt immunity of 80kV/microsecond gives users confidence in a long service life, and similarly the use of planar magnetics increases product reliability and repeatability of performance. Typical applications include motor drives/motion control, solar inverters, UPS, alternative energy (wind-power generators), high-power AC-DC conversion, traction, EV/HEV and welding.

The MGJ6 series converters offer an operating temperature range of -40 to 105°C, with derating above 90ºC. Standard features of the patent protected converters include enable pin, short-circuit and overload protection, and a frequency synchronisation pin that simplifies EMC filter design. The series is pending IEC 61800-5-1 approval based on a high working voltage of 690Vrms maximum between primary and secondary, and similarly is also pending UL approval to UL60950 for reinforced insulation to a working voltage of 690Vrms. As a targeted application solution featuring high isolation construction, high efficiency electronics and planar magnetics, no other manufacturer offers this type of product.

Features/Applications

Features
  • Reinforced insulation to  UL60950 to a working voltage of 690Vrms
  • No opto feedback
  • IEC 61800-5-1 
  • 14mm creepage and clearance
  • 5V, 12V and 24V input voltages
  • Optimized bipolar output voltages for IGBT/SiC & MOSFET gate drives
  • Configurable dual outputs for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
  • 105ºC operating temperature
  • DC link voltage 3kVDC
  • Characterized dv/dt immunity 80kV/μs at 1.6kV
  • Ultra-low coupling capacitance 13pF
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE