Murata Power Solutions MGJ2 Series

MGJ2 series through hole type DC-DC converters

The Murata MGJ2 series of DC-DC converters is designed for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and MOSFETs in bridge circuit designs. The series features a choice of asymmetric output voltages that allow optimum drive levels for the best system efficiency and EMI. Characterised by high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, the MGJ2 also has an industrial grade temperature rating, long service life and reliability.

BUY NOW
Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features  
  • Optimised bipolar output voltages for IGBT/MOSFET gate drives
  • Reinforced insulation to UL60950 recognised
  • ANSI/AAMI ES60601-1, 1 MOPP/2 MOOP’s recognised
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance
  • SIP package style

 

  • +15V/-15V, +15V/-5V, +15V/-8.7V, +20V/-3.5 & +20V/-5V outputs
  • Operation to 100°C
  • Characterised dv/dt immunity 80kV/µS at 1.5kV
  • Characterised partial discharge performance
  • 5V, 12V, 15V & 24V inputs
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE