Molex zQSFP+ and QSFP+ Solutions

Molex zQSFP+ and QSFP+ integrated interconnect solutions

zQSFP+ and QSFP+ interconnect systems support Ethernet, fibre channel, SAS and InfiniBand Enhanced Data Rate (EDR) applications, Molex’s QSFP+ and zQSFP+ Interconnect Systems transmit up to 28Gbps per-serial-lane and offer thermal protection and Temp-Flex and Optical Cable Assemblies to ensure excellent Signal Integrity (SI) and prevent Electromagnetic Interference (EMI).

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Proven 28Gbps data rate with potential up to 40Gbps per lane
  • Identical mating interface as the QSFP+ connector for backward compatibility
  • 3D-style press-fit pin design
  • Drop-in replacement to standard cages
  • Meets IEEE 802.3bj, InfiniBand EDR and SAS 3.0 specifications
  • Low-profile round cable
  • QSFP+: 0.80mm pitch host connector designed for placement beneath an EMI cage
  • QSFP+: one-piece, press-fit cage
  • Telecommunications
  • Networking
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE