Ultra-Fit

Molex Ultra-fit power connectors offer optimised space saving with a footprint up to 17% smaller compared to similar power connectors. Tactile click whilst mating ensures accidental disengagement is kept to a minimum. Colour coding and ultra low mating force terminals enable faster, more accurate assembly. Suitable for medical, automotive and telecommunications/networking applications amongst others.

BUY NOW
Molex Ultra-Fit™ Power Connectors

Mini-Fit connectors are part of the FiT Family connector range, designed to solve the electrical and mechanical design challenges created by the growing demand for more power in increasingly smaller packages.

Explore the full range, or request a free FiT sample kit for your application design:

REQUEST FIT KIT

Features/Applications

Features Applications*
  • Multiple mechanically keyed color-coded options
  • Colour coding provides visual indication of the proper mating connector — enabling faster assembly
  • Provides PCB space savings with optimised current density
  • Optional TPA (Terminal Position Assurance) retainer
  • Ultra low mating force terminal
  • Positive-lock housing with anti-snag design
  • Fully isolated terminals
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Multi-colour cable configurations with Ultra-Fit™ TPA connectors available off the shelf
  • Aerospace and defence
  • Automotive
  • Consumer
  • Industrial
  • Lighting
  • Medical
  • Telecommunications/networking
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.