Molex SlimStack Board-to-Board Connectors

SlimStack board-to-board microminiature plugs and receptacles

Molex's SlimStack board-to-board microminiature plugs and receptacles are available in a variety pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs.

As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm and widths as narrow of 2mm. 

SlimStack is ideal for compact applications in the automotive, industrial, medical and mobile device industries, this product offer a wide selection of low-profile, narrow width options in various mated heights and circuit sizes.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Wide alignment guides
  • Dual contact design
  • Floating
  • Small body and low profile
  • Metal covers available
  • Contact locks
  • Wide variety of height and circuit variations
  • Power supply for mobile applications
  • Automotive
  • Consumer
  • Data center solution 
  • Data/computing
  • Home appliance 
  • Industrial 
  • Medical
  • Smart phones and mobile devices 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE