Molex SIM & Combo Card Connectors

SIM & combo card connectors

Molex offers SIM, micro-SIM, ChipSIM and microSD/SIM Combo connectors for the mobile device market. SIM Card connectors offer 6 and 8 circuit versions to allow for memory expansion in hardware.

Meanwhile, the micro-SIM Card Sockets feature push-pull, hinged and push-push styles to provide maximum design flexibility. Molex ChipSIM connectors and Cardholders are available as standard or custom products with many user-friendly features available. And when a design requires both mico-SD and -SIM cards, Molex microSD/SIM Card Combo connector addresses the resulting space and access challenges better than the competition by providing a small footprint, low-profile height and easy retrieval.

Molex SIM and SIM/SD Combo Card connectors provide end-user and protective features in a compact design for mobile devices using GSM, GPRS, SMS and MMS technology.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features   Applications
  • Compact size with small footprint and low profile height
  • Terminal-beam design with gradual lead-in
  • MicroSD/SIM Card Combo connector: Anti-card-sticking design
  • Micro-SIM Card Sockets: Multiple soldering points
  • SIM Card connectors: Round contact design
  • ChipSIM connectors and Cardholders: Locking-feature button must be pressed to release active latch/cardholder
  • Card polarization features
  • MicroSD/SIM Card Combo connector: Free insertion and withdrawal of microSD card
  • Micro-SIM Card Sockets: Anti-shorting feature
  • SIM Card connectors: High-temperature thermoplastic housing
  • ChipSIM connectors and Cardholders: Last-mate/first-break switch
  • Smart phone
  • Mobile devices 
  • Security cameras
  • Smart utilities devices 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE