Molex SEARAY and SEARAY Slim Mezzanine Family

Molex SEARAY and SEARAY slim mezzanine family

Low-profile SEARAY mezzanine connectors and jumpers deliver a 12.5+ Gbps data rate, small footprint and robust solder-charge termination while The Molex SEARAY slim connectors also improve airflow to address thermal management issues.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Patented solder-charge technology: solder precisely stamped onto terminals
  • Robust guiding pins on both ends of the connector and polarisation design
  • Multiple stack heights and circuit options 
  • Large lead-in and shrouded terminal housing
  • 1.27mm by 1.27mm pitch grid (footprint)
  • 12.5+ Gbps data rate
  • Narrow body design
  • Available with custom copper flex cable jumpers
  • Data/computing
  • Defense
  • Medical
  • Telecommunications
  • Networking
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE