Pico-Clasp™ cable assemblies

Pico-Clasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.

 

Molex Pico-Clasp™ Cable Assemblies

Features/Applications

Features Applications
  • Pico-Clasp™ Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock 
    • Delivers space savings and prevents  wire hooking
  • Pin-to-pin mapping from receptacle to PCB header
    • Provides ready-to-use, plugand-play connections 
  • Custom assemblies for  production also available
    • Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications 
  • UL 1061 discrete wires
    • Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
  • Meets 2011/65/EU RoHS Compliance
    • Decreases engineering time and resources
  • Assembled in ISO/TS16949certified facilities 
    • Ensures high quality. Meets current automotive industry standards
  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices 
  • Industrial
    •  Process controls 
  • Medical
    • Patient Monitoring
  • Commercial Vehicle
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE