Molex magnetic PD jacks

Based on the RJ45 connector, the Molex magnetic PD jack is the first integrated PD (Power Device) jack in the market to combine PoE+ PD controller circuitry and bridge rectifiers with gigabit magnetics in one connector and provide a complete drop-in, single port solution. The PD jack simplifies PoE Plus implementation for any network device, reducing time-to-market, lowering costs and achieving considerable PCB space savings.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Complete, plug-and-play solution
  • Compliant to all relevant standards
  • Optimised thermal design
  • Multiple LED status indicators
  • Up to 30W of power
  • Robust ESD and EMI (Electro-Magnetic Interference) design
  • Telecommunications/Networking
    - IP phones/telephony
    - IP cameras
    - Wireless access points
    - Broadband/microwave antenna
  • Consumer
    - Point of Sale (POS) devices
    - Home automation interface panels
  • Industrial
    - Control panels (climate control, door access)
    - Human Machine Interface (HMI)
    - Vision systems
    - Sensors
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE