Molex MultiCat™ Power Connector System

MultiCat™ power connector system

High-powered, compact MultiCat power connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.

Currently, locking mechanisms on many wire-to-wire (W-to-W) and wire-to-board (W-to-B) power connectors are metalized, increasing the connector size and weight. This creates difficulties for designers dealing with size and weight constraints in many applications, including drones and industrial automation. Molex has designed the W-to-W and W-to-B MulitCat™ power connector with a locking mechanism that is both compact and lightweight, easing OEMs’ design constraints.

In highly competitive markets, cost-conscious OEMs are looking for ways to reduce production costs. The MultiCat power connector locking mechanism is not metalized, unlike other power connectors currently on the market, making it the more economical choice. Additionally, its positive lock and CPA actuation make assembly easier, reducing costly errors and reducing assembly time.

Molex MultiCat™ Power Connectors system family - Avnet Abacus

Features/Applications

Features Applications
  • Scoop-proof design
  • Prevents terminal from damage during mating
  • 2-piece hermaphroditic backshell
  • Secures cable
  • Provides strain relief
  • Easy access to actuate CPA and locking mechanism without removing backshells for quick mating and unmating
  • 3-circuit circular components available
  • Provides a compact connector that fits in an area as small as a 15.30mm diameter tube
  • -40 to +150ºC operating temperature range
  • Enables use in harsh temperature environments
  • 1000V
  • Supports high-power applications
  • Commercial Aviation
    • Aircraft cabins
  • Consumer
    • Drones
  • Defense
    • Drones
    • Unmanned aerial vehicles
  • Industrial Automation
    • Industrial motors
  • Medical
    • Diagnostic equipment
  • Telecommunications/Networking
    • Receivers
    • Satellite dish
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE