Triple-band WiFi antenna

The development of Internet of Things and machine-2-machine technologies has placed new requirements on antenna design and performance. The need for real-time wireless communication with high barrier-penetration, robust connectivity and more power savings across longer distances presents challenges for engineers.

Triple-band Wi-Fi antennas satisfy the need for wireless communication with higher-barrier penetration, operating over a larger but lower frequency range of 900MHz. This creates easier barrier penetration, and is also more interference-resistant.

Offering greater power efficiency and longer-range connectivity to Wi-Fi certified products, Molex triple-band Wi-Fi antennas enable multi-vendor operability and easy setup for those searching for technology that supports the revolutionary communications of the future. 

Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features Applications
  • Antenna radiator acts as a transducer to convert unguided electromagnetic waves to guided electromagnetic waves and vice versa
  • Pick-and-place feature facilitates automatic placement during assembly
  • Ceramic antenna housing is compact, inexpensive, and easy to integrate into applications subject to high reflow temperatures
  • Feeding pads connect to the radio transceiver via a 50-Ohm transmission line on the PCB. Electrical signals from the transmission line are fed through this pad on the PCB
  • Grounding pad provides electrical grounding of antenna onto the application PCB
  • Fixing pads firmly anchor antenna housing onto the SMT pad of the PCB
  • Consumer
    • Smart homes
    • IoT
  • Automotive
    • Connected vehicle
  • Industrial
    • Smart cities 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE