Mini50™ unsealed connector system

Delivering 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors, the Molex Mini50™ Unsealed Connector System is approved as the industry’s only USCAR 050 interface.

 

Molex Mini50™ Unsealed Connector System

Features/Applications

Features Applications
  • Board alignment and retention features
    • Simplifies header placement on the PCB and retains the header to the PCB during soldering operation(s). Protects adhesive joints during connector mating and unmating
  • High-temperature thermoplastic housings
    • Withstands infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, up to a maximum temperature of +260°C
  • Female terminal wire grips for wires 0.35mm2 and smaller
    • Reduces wire size, and provides weight, space, and cost savings versus 0.64mm interfaces
  • Three polarization options
    • Enables limited customization and enforces like-tolike mating via three discrete mechanical, visual, and colored polarizations
  • Connector position assurance (CPA) feature available
    • An optional mating assurance feedback device that prevents accidental un-mating
  • CTX50 terminal wire grip design
    • Offers harness manufacturers the ability to reduce wire gauge sizes while maintaining retention strength
  • Addition of 2 circuit-size SMT headers and receptacles
    • Delivers the only two-circuit connector with a 0.50mm terminal interface in the industry. Tested to full USCAR specifications. Enhances design flexibility
  • Designed and tested to USCAR 050 specifications
    • Industry’s only interface that meets USCAR 050 specifications. Offers from 4 to 24 circuits. Larger circuit versions also comply with USCAR specifications
  • 50% smaller than USCAR 0.64mm unsealed interfaces
    • Minimizes PCB footprint for design flexibility and space saving
  • Independent secondary lock (ISL) terminal-retention feature
    • Secures terminal inside the housing; one piece design for applied cost savings
  • Orientation features molded into the header
    • Provides wire-routing and module-design flexibility for both vertical and right-angle connectors. Retains the header to the PCB during the soldering process
  • Headliners
  • Clusters and Navigation
  • Radios
  • Cameras and Sensors
  • HVAC
  • Switches
  • Lighting
  • Mirrors
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE