Molex MAX-LOC Pluggable Cable Assemblies

MAX-LOC pluggable cable assemblies

The Murata MAX-LOC pluggable cable assemblies deliver next-generation power for cutting-edge commercial vehicle electrification in a small form factor with ultrasonically welded terminals for a reliable, low-resistance connection.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Small form factor
  • ​Die cast aluminum (nickel plated) housing
  • 11.00mm pin diameters
  • Cable retention 
  • Customizable cable options
  • Ultrasonically welded termination
  • Process cycle time similar to crimp 
  • Significant reduction in temperature-rise (t-rise) advantage over crimp
  • Market-leading current (to 450.0A continuous) and voltage (1000V)
  • Two external mounting holes connect directly to the OEM panel, enclosure or vehicle body
  • Compression Nut and Stop Ring
  • Termination options for B end 
  • Meets and exceeds USCAR-38 standards 
  • Welded connection (no crimp- created stress joint)
  • Cable Sizes: 35mm², 1 AWG, 1/0, 2/0, 4/0
  • Robust and high-performing terminal system
  • Commercial vehicle: Agricultural machines, buses, construction equipment, mining trucks
  • Defense: Hybrid military vehicle
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE