Molex Easy-On FFC/FPC Connectors

Easy-on FFC/FPC connectors

Molex easy-on FFC/FPC connectors are the solution for applications that demand small pitch sizes with high-reliability. The easy-on FFC/FPC connectors offer 0.20mm to 2mm pitches, which are ideal for tight-packaging applications. They also deliver features such as positive locks and a dual-contact design that ensure a reliable connection.

Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.

As the ever-changing market demands smaller, more reliable connections, Molex is continually developing lower-profile and higher-density interconnects to meet these needs.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Sample requests

Complete the form below to request a Molex easy-on FFC/FPC sample. Please note that samples are subject to project evaluation

* indicates a required field

 

 

Avnet Abacus is committed to protecting and respecting your privacy, and we will only use your personal information to provide the products and services you requested from us. We continuously commit to comply with the applicable data protection laws and ensure fair and transparent processing of your personal data. Please read our privacy statement including information notice and data protection policy for detailed information.

If you have opted in to receive marketing communications from us, you will receive an email to confirm your subscription.

You may unsubscribe from these communications at any time. If no longer wish to receive newsletters from Avnet Abacus, or you would like to change the type of content you receive, click the 'unsubscribe' link at the bottom of any newsletter you receive. By clicking submit below, you consent to allow Avnet Abacus to store and process the personal information submitted above to provide you the content requested.
 

Features/Applications

Features   Applications
  • -40°C to +125°C operating temperature range
  • Movable terminals
  • Actuators reinforcements for large circuit sizes
  • Various cable-tab and actuator-locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals
  • Positive inertia lock 
  • ZIF and LIF options
  • Cable retention force of 20N
  • Housing designs highlight FPC tabs
  • Various actuator lengths
  • Easy-on actuator (one-piece design)
  • Robust solder tabs (nails)
  • Positive lock (two-piece design)
  • Multiple polarising keys
  • Dual-contact design 
  • Automotive 
  • Consumer 
  • Data/computing 
  • Industrial automotive 
  • Medical 
  • Smart phone and mobile devices 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE