Brad Ultra-Lock connection system

Ultra-Lock (M12) EX cordsets and receptacles provide process automation installers a safe, quick connection interface for instrumentation and control devices in potentially explosive and hazardous areas. The patented push-to-lock technology provides a simple and secure operator-independent connection. Ultra-Lock connectors are designed to eliminate connector-related intermittent signals in the harshest environments.

 

Molex Brad® Ultra-Lock® (M12) EX Connection System

Features/Applications

Features Applications
  • Certified class I, division 2 and zone 2 cordsets and receptacles meet safety requirements for hazardous usage areas
  • Integral isolating ring with access notch design on cordsets ensures a code-compliant connection without additional installation steps
  • Pre-wired moulded connections with polarised positioning on cordsets provide excellent performance in high vibration applications and enable fast installation to eliminate wiring termination errors
  • Push-to-lock connector design delivers quick, secure, and reliable connections
  • Radial sealed to provide IP67/IP68/IP69K watertight connections for temporary submersion
  • Industrial automation
  • Food and beverage processing
  • Oil and gas production
  • Oil refineries
  • Petrochemical complexes
  • Pharmaceutical manufacturing
  • Transportation facilities
  • Wastewater treatment facilities
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE