Molex 2.4GHz/5GHz GNSS/Wi-Fi Combo Antennas

2.4GHz/5GHz GNSS/Wi-Fi combo antennas

The Molex 2.4/5GHz GPS and Wi-Fi combo flex antennas provide high power efficiency and easy integration advantages for IoT, GPS and M2M applications along with long-range connectivity. These antennas are ideal for a variety of applications: telecommunications/networking, industrial, Consumer Electronics (CE), smart home, medical, and automotive.  

BUY Now on farnell
Molex has introduced 2.4 / 5 GHz GNSS series with Wi-Fi combo antennas.

Features and benefits

 

203007 and 201932 series ceramic antennas

  • Feeding pad for GNSS band
  • Feeding pad for the 2.4GHz/5GHz (Wi-Fi) band
  • Antenna radiator
  • Fixing pad
  • Ceramic antenna housing
  • Grounding pad
  • Feeding pad
  • Pick-and-place feature

146220 series PCB antenna

  • Two holes on the sides of the antenna
  • Balanced antenna
  • Compact PCB antenna

146186 series flexible antenna

  • Balanced antenna
  • Tape liner
  • 6 micro coaxial cable length (50mm, 100mm, 150mm, 200mm, 250mm, 300mm)
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE