Molex 2.2-5 RF connector system and cable assemblies

The Molex 2.2-5 RF connector system and cable assemblies deliver low passive intermodulation (PIM) and high frequency in an adapted, miniaturised version of the 4.3-10 connector. Capable of frequencies up to 6GHz, the connector system and cable assemblies enable powerful, low interference solutions for telecommunications and networking applications.

shop now
Molex 2.2-5 RF connector system and cable assemblies

Features/Applications

Features Applications
  • Small form factor, miniature design
  • Air dielectric interface
  • Low PIM
  • Robust design, high protection, IP68 NEMA rating
  • 3 mating options: push-pull, wrench tighten, hand tighten
  • Ground spring on the panel-mounted jack
  • Broad cable selection
  • Telecommunications/networking
    • Antennas
    • Mobile communications
    • Wireless radios
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE