Molex
MXMag single port RJ45 connector
Delivering a durable solution tested to over 2,500 mating cycles, MXMag Single-Port RJ45 Connectors are robust, high-reliability integrated magnetic jacks with an optional automated reflow-solder assembly.

Molex
Micro-Lock Plus wire-to-board connector system
Micro-Lock Plus 1.25mm pitch wire-to-board connectors provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Molex
CLIK-Mate™ wire-to-board connector system
Molex has introduced the rugged CLIK-Mate™ wire-to-board system provides secure electrical contact, low insertion force mating assurance in a wide variety of configurations, circuit sizes and current options.

Molex
Slim-grid 1.27mm pitch board-to-board connectors
Based on a 1.27 by 1.27mm grid pattern, this high-current density board-to-board interconnect solution offers complete design flexibility and higher current density per inch to support variety of applications.