Mechatronix CoolBlock® LX-01-2x6

CoolBlock® LX-01-2x6 pin fin LED cooler

Specifically designed for luminaires using a 2x6 platform, the CoolBlock® LX-01-2x6 rectangle pin fin LED cooler is mechanically compatible with direct mounting to LED engines, and features thermal performance that matches a range a lumen packages.

Mechatronix CoolBlock® LX-01-2x6 Rectangle Pin Fin LED Cooler - Avnet Abacus

Features/Applications

Features Applications
  •  For flood light, high bay and street light designs from 2,000 to 6,000 lumen
  • Thermal resistance Rth 1.09°C/W
  • Accommodating LED boards with 12 high power LEDs like the Lumileds Luxeon XR-TX and Cezos Osram PCB's, direct mounting with just a few screws.
  • Direct fit with Ledil Strada-IP-2x6 and HB-IP-2x6 series lenses for IP67 waterproof designs in various beam patterns
  • Star-shaped pins for enhanced rigidity and cooling surface
  • Simple extension by using CoolConnect® Inter-01 double headed bridge screw
  • W80mm - L192mm - H45mm
  • With CoolConnect® Gland becomes IP67 waterproof cable feed-through
  • Flood lights
  • High bay lighting systems
  • Street lighting
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE