MEAN WELL UHP-2500 series

The UHP-2500 series from MEAN WELL is a 2500W single-output slim type power supply with 60mm of low profile design. Adopting the full range 90~264VAC input, the entire series provides an output voltage line of 24V and 48V. In addition to the high efficiency up to 96%, the whole series operates from -30℃ to +70℃ under air convection without fan. UHP-2500 has the complete protection functions and 2G anti-vibration capability as well as the option of PMBus and CANBus communication protocol. It complies with the international safety regulations such as TUV EN62368-1, UL62368-1, and the design refers to EN61558-1 and EN60335-1. UHP-2500 series serves as a high performance power supply solution for various industrial applications.

Features/Applications

Features Applications
  • Slim and low profile (60mm)
  • Fanless and conduction-cooled design
  • Built-in active PFC function
  • -30℃ to +70℃ working temperature
  • Built-in optional CANBus/PMBus protocol
  • Output voltage and constant current level programmable
  • Protections: short circuit/overload/over voltage/over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meter
  • LED indicator for power ON
  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments or apparatus
  • Household appliances
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE