UHP-200A series LED display power solution

As digital signage panels become thinner, power supplies need to provide the same performance in smaller packages. MEAN WELL’s new UHP-200A series is a 200W AC-DC power supply with high efficiency and low output voltage. The ultra-low profile 26 mm x 55 mm design is ideal for small pitch LED displays, and indoor or outdoor rental LED displays where installation space is limited. The fan-less design means that the series is ideal for indoor displays that require low noise.
 
Additionally, the the UHP-200A features a new circuit design topology to enhance system performance and save energy by achieving high conversion efficiency. Suitable applications include indoor and outdoor LED digital signage, LED moving signs, and LED TV walls.

Mean Well UHP-200A series LED display power solution

Features/Applications

Features Applications
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Low profile: 26mm
  • Built-in active PFC function
  • Fanless design, cooling by free air conversion
  • Protections: Short Circuit / Overload / Over voltage / Over temperature
  • Low leakage current<1.0mA
  • LED indicators for power on
  • 3 years warranty
  • LED signage display
  • Moving sign
  • LED channel letter
  • LED TV wall
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE