TDR-480 series industrial DIN rail

TDR-480 is one economical slim 480W DIN rail power supply series, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 85.5mm in width, which allows space saving inside the cabinets. The entire series adopts the full range AC input from 340 VAC to 550 VAC (Dual phase operation possible) and conforms to EN61000-3-2, the norm the European Union regulates for harmonic current. TDR-480 is designed with metal housing that enhances the unit's power dissipation. With working efficiency up to 93%, the entire series can operate at the ambient temperature between -20°C and 70°C under air convection. It is equipped with constant current mode for overload protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, IEC 60950-1 CB approved by UL.) make TDR-480 a very competitive power supply solution for industrial applications. 

 

Mean Well TDR-480 Series Industrial DIN Rail

Features/Applications

Features Applications
  • Three-phase 340~550VAC wide input range (dual-phase operation also possible)
  • 85.5mm ultra slim design
  • Built-in active power factor correction function (PFC)
  • High efficiency up to 93% 
  • Optional DC OK relay contact
  • Fanless design, cooling by free air convection
  • Working temperature:-30~+70℃
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Comply with EN61000-6-2(EN50082-2) industrial immunity level
  • Approvals:UL508/CB/CE
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • Dimension (W x H x D):85.5 x 125.2 x 128.5 mm
  • 3 years warranty
  • Industrial control system
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE