SBTN01 series 1W SMD type DC-DC converters

In order to enhance DC - DC converter competitiveness, MEAN WELL launches new SMD single output 1W unregulated DC- DC converter ~ SBTN01 series. Compared to SBT01,the last generation, the new SBTN01 series has wider operating temperature(-40 to 90 ° C), higher I / O isolation (1.5KVDC) and efficiency (up to 84%). In addition, the terminal system PCB board does not need to be redesign since SBTN01 pin assignments follow the original SBT01 series. Suitable applications include IoT , electronics, telecom, networking, industrial control, and various distributed power architecture…etc.

Mean Well SBTN01 series 1W SMD type DC-DC converter - Avnet Abacus

Features/Applications

Features Applications
  • SMD package with industry standard pinout
  • Operating temperature range -40~ +90℃
  • Comply to EN55032 radiated class B without additional components
  • High efficiency up to 84%
  • Protection: Short circuit
  • 1.5KVDC I/O isolation
  • Low cost
  • 3 years warranty
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE