MEAN WELL RCP-1600 series AC-DC power supplies

MEAN WELL’s RCP-1600 is a 1.6KW single output rack mountable front end AC-DC power supply with a 1U low profile and a high power density up to 25W/inch. This series operates for 90VAC to 264VAC input voltage and offers DC output models. Each model is cooled by the built-in DC fan with fan speed control, working at temperatures up to 70°C. RCP-1600 provides vast design flexibility by equipping various built-in functions such as the PMBus and CANBus communication protocol, output programming, active current sharing (up to 24000W via three 19  rack shelves, RHP-1U), remote control, auxiliary power, alarm signal, etc. Up to a maximum of 15 power supplies can be monitored by one master controller.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features  
  • Universal AC input/full range (withstand 300VAC surge for 5 seconds)
  • Built-in active PFC function
  • Built-in auxiliary power
  • Protections: short circuit/overload/over voltage/over temperature
  • Forced air cooling by built-in DC fan
  • High power density up to 25W/inch3
  • 1U low profile (41mm height)
  • Built-in PMBus serial communication, optional CANBus
  • Output voltage programmable; Constant current level Icc programmable
  • Active current sharing up to 5 units, 3 racks max. can be operated in parallel (up to 15 units)
  • Built-in remote ON/OFF control
  • Built-in remote sense function
  • AC OK and DC OK signal output
  • Internal OR-ing FET, hot-swap operation
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE