120W DALI waterproof led driver

Mean Well has extended its PWM series of LED drivers to include the PWM-120-12DA and PWM-120-24DA models. The constant voltage output design comes with international DALI control system standards IEC62386-101, 102 and 207, which ensure user safety. The models are suitable for commercial LED applications, office lighting, and decorative indoor lighting.

Mean Well has extended its PWM series of LED drivers to include the PWM-120-12DA and PWM-120-24DA models.

Features/Applications

Features Applications
  • Constant voltage PWM style outputwith frequency 1.47kHz
  • Plastic housing with class II design
  • Built-in active PFC function
  • No load power consumption <0.5w / standby powerconsumption <0.5W(DA-type)
  • ​Fully encapsulated with IP67 level
  • Function options: 3 in 1 dimming (dim-to-off); DALI
  • Typical lifetime>50000 hours
  • 5 years warranty
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting
  • Type "HL" for use in class I, division 2hazardous (classified) location.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE