With a range of output modules from 5 – 48 V, MEAN WELL NMP series intelligent modular power supplies can be fully customised to meet output voltage requirements. Engineers can connect multiple modules in parallel to increase output current, while serial connection will further increase output voltage. The series is available in 650 and 1200 W models, and offers intelligent control functions such as remote On/Off and a 5 V aux output to drive devices. Further programmability is possible with a range of functions including Constant Current Level (PC) and Output Voltage Programming.

Features | Applications | |
---|---|---|
|
|
|