MPM/MFM-15/20 medical AC-DC power supplies

MEAN WELL has announced two compact, miniature on-board medical grade AC-DC power supplies; the encapsulated type MPM-15/20 and PCB type MFM-15/20. The new models are a third of the size of the previous PM and NFM series, while offering a wider operating temperature, higher efficiency and lower no load power consumption. Both series comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd edition medical safety regulations, possessing 2 x MOPP isolation level and low leakage current (<80μA).

MEAN WELL recently unveiled two compact and miniature on board type medical grade AC/DC power supply, encapsulated type MPM-15/20 and PCB type MFM-15/20.

Features/Applications

Features Applications
  • High density and compact size
  • 2 x MOPP isolation level and super low leakage current (<80μA) suitable for BF application
  • No load power consumption < 0.075W  (0.09W for 3.3V)
  • -40~+85℃ wide operating temperature range
  • Protections: short circuit / overload / over voltage / over temperature
  • EMI Class B with no more extra component for Class II configuration
  • 5000 meters operating altitude
  • Safety certificate: CB/TUV/UL (IEC60601-1, EN60601-1, ANSI/AAMI ES60601-1)
  • No requirement for minimum load
  • 3 years warranty 
  • Portable medical device
  • Mobile clinical workstation
  • Medical computer monitor
  • Medical examination instrument
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE