MEAN WELL MPM/MFM-05/10/30 Series

High density medical grade AC-DC power supply

Mean Well introduces two high density, miniature on-board medical grade AC-DC power supply series; the encapsulated type PM-05/10/30 and PC type MFM-05/1/30. The series are one third of the size of previous generations, and feature wider operating temperature, higher efficiency, and lower no load power consumption. Both designs comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 (3rd edition) medical safety regulations, possess 2 x MOPP isolation level and low leakage current (<80μA).

Mean Well introduces two high density, miniature on-board medical grade AC-DC power supply series; the encapsulated type PM-05/10/30 and PC type MFM-05/1/30.

Features/Applications

Features Applications
  • High density and compact size
  • 2 x MOPP isolation level and super low leakage current (<80μA) suitable for BF application
  • No load power consumption < 0.075W
  • -40~+85℃ wide operating temperature range
  • Protections: short circuit / overload / over voltage / over temperature
  • EMI class B for class II configuration
  • 5000 meters operating altitude
  • Safety certificate: CB/TUV/UL (IEC60601-1, EN60601-1, ANSI/AAMI ES60601-1)
  • 3 years warranty 
  • Medical testing apparatus
  • Portable medical devices
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE