MEAN WELL IDLC/IDPC/ODLC-65-DA Series

IDLC/IDPC/ODLC-65DA LED drivers

MEAN WELL has added new models to its IDLC / IDPC / ODLC-65 range to meet the growing demand for DALI intelligent control in LED lighting applications. The IDLC / IDPC / ODLC-65DA models feature built-in DALI functionality in addition to the original electrical specifications. The DALI control interface is compliant with international regulations IEC62386-101 and -102 for intelligent control dimming applications.

Mean Well IDLC/ODLC/IDPC-65-DA Series Constant Current Output LED Driver

Features/Applications

Features Applications
  • 180~295VAC input only
  • Flicker free design
  • Class II design, no F.G.
  • Built-in active PFC function (P.F>0.9)
  • DALI control technology(DA-Type models only)
  • No load power consumption: DA-Type <0.5
  • Protections: Short circuit
  • Working temperature— IDLC :-20~+85℃    (Tc) / IDPC:-20~+40℃  (Ta) / ODLC:-20~+85℃ (Tc)
  • UL/CUL/ENEC/CB/CCC/CE certificated.
  • Dimension (L x W x H)—IDLC:130 x 75 x 25 mm / IDPC:130 x 67.5 x 20.5 mm / ODLC:121 x 77 x 28.5 mm
  • 3 years warrant
  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE