HVGC-480 wide range constant power LED driver

In recent years there has been considerable market growth for high-wattage outdoor LED lighting for bio-industry applications, with increasing demands for three-in-one dimming functions and smart timer dimming. MEAN WELL has debuted the HVGC-480 series, its first constant power LED driver, to meet the need for high-wattage waterproof LED power supplies in these applications. The constant current output design enables users to adjust output current in the full power range according to the application conditions.
 
Featuring a metal housing encapsulated with thermally conductive epoxy resin, the HVGC-480 series accepts a wide AC input voltage range (180 ~ 528VAC) and is equipped is IP65 and IP67 rated for dust and waterproofubg. Other features include a wide operating temperature (-40 ~ +90°C) and up to 94.5% efficiency with the fanless design.

MEAN WELL has debuted the HVGC-480 series, its first constant power LED driver, to meet the need for high-wattage waterproof LED power supplies in these applications.

Features/Applications

Features Applications
  • Constant Power mode output
  • Wide input range 180~528VAC
  • Built-in active PFC function
  • High efficiency up to 94.5%
  • Working temperature: -40~+90℃ (case temperature)
  • lProtections: Short circuit / Over voltage / Over temperature
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location luminaries
  • Metal case, dimension ( L x W x H ): 262 x 125 x 43.8 mm
  • 5 years warranty
  • Harbor  lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • Type "HL" for use in Class   , Division 2 Ihazardous (Classified) location.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE