HVG-480 series LED driver

HVG (C.V. + C.C. output) family of MEAN WELL is specially designed for LED drivers requiring 180~528VAC high voltage input applications. Currently, this family comprises complete product lines, including 65W/100W/150W/240W/320W. In order to further meet the market demands of large-scale LED luminary applications, MEAN WELL is pleased to unveil the new 480W power driver, HVG-480 series.
 
Following HVG family features, this series adopts metal housing and is potted with thermal conductive glue, providing IP65/IP67 high protection level, -40~+85℃ wide working temperature, as well as highest 95% working efficiency under free air cooling convection with fanless design. Moreover, it offers various dimming functions and 5 years warranty. Therefore, HVG-480 perfectly suits the LED lighting applications, such as high bay lighting, fishing lamp, greenhouse lighting, stadium lighting, and so on.

Mean Well HVG-480 series LED driver - Avnet Abacus

Features and benefits

 
  • Wide input range 180~528VAC
  • Built-in active PFC function
  • HVG-480:C.V. + C.C.
  • 5 years warranty
  • High efficiency up to 95%
  • Working temperature: -40~85℃ (case temperature)
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Approvals: UL/CUL/FCC
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location luminaries
  • Metal case, dimension ( L x W x H ): 262 x 125 x 43.8 mm
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE