MEAN WELL SLC03/DLC03 & SCWN03/DCWN03 Series

3W DIP package DC-DC converter

To elevate MEAN WELL product competitiveness and product line completeness in DIP package, MEAN WELL now releases new four series~slim and miniature SLC03/DLC03 as well as upgraded SCWN03/DCWN03. After  this new release, MEAN WELL is pleased to offer better specifications with more complete AC/DC+DC/DC combination in DIP package DC-DC converter.
These 4 series are designed to comply with standard pin assignment in the market, in both mechanism design and in package. In addition to featuring wide input range 2:1and ultra-wide range of working temperature (-40~+90°C), they are all equipped with 1500VDC I/O isolation and guaranteed three years warranty. Suitable applications include IoT, electronics, telecom, networking, industrial control, and various distributed power architecture…etc. 

Mean Well SLC03/DLC03 & SCWN03/DCWN03 Series 3W DIP Package DC-DC Converter Avnet Abacus

Features/Applications

Features Applications
  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • Operating temperature range -40 ~ +90℃
  • No minimum load required
  • High efficiency up to 87%
  • Comply to EN55032 radiated Class A without additional components
  • Protections: Short circuit (Continuos) / Overload / Input under voltage
  • 3KVDC I/O isolation
  • 3 years warranty
  • Telecom / datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE