MEAN WELL products and solutions

Learn more about the latest products and solutions from MEAN WELL.

MEAN WELL RCP-1600 Series Spotlight

Display portlet menu

MEAN WELL

RCP-1600 series AC-DC power supplies

MEAN WELL’s RCP-1600 is a 1.6KW single output rack mountable front end AC-DC power supply with a 1U low profile and a high power density up to 25W/inch.

MEAN WELL

NMP series modular power supplies

With a range of output modules from 5 – 48 V, MEAN WELL NMP series intelligent modular power supplies can be fully customised to meet output voltage requirements.

MEAN WELL MPM MFM-15 20 Series Medical Grade AC-DC Power Supplies Product Spotlight

Display portlet menu

MEAN WELL

MPM/MFM-15/20 medical grade AC-DC power supplies

MEAN WELL recently unveiled two compact and miniature on board type medical grade AC-DC power supplies, the encapsulated type MPM-15/20 and PCB type MFM-15/20.

MEAN WELL recently unveiled two compact and miniature on board type medical grade AC/DC power supply, encapsulated type MPM-15/20 and PCB type MFM-15/20.

MEAN WELL UHP-200 350 series high efficiency power supplies Product Spotlight

Display portlet menu

MEAN WELL

UHP-200/350 high efficiency power supplies

MEAN WELL launches the UHP-200/350 series of high efficiency power supplies with a variable output voltage of 3.3 – 48V.

Mean Well launches the UHP-200/350 series of high efficiency power supplies with a variable output voltage of 3.3 – 48V.

MEAN WELL UHP-200-350 series product spotlight

Display portlet menu

MEAN WELL

UHP-200-350 series power supply

The UHP-200-350 series has a variety of output voltages (3.3V-48V) and has a peak load capacity up to 150%.

MEAN WELL HDR-100 series DIN rail power supply Product Spotlight

Display portlet menu

MEAN WELL

HDR-100 series DIN rail power supply

MEAN WELL is pleased to present the newHDR-100 series (100W) so as to meet the application requirements for higher output wattage.

MEAN WELL SKM & DKM Series DC-DC Converters Product Spotlight

Display portlet menu

MEAN WELL

SKM & DKM Series DC-DC Converters

After the successful launch of the SKM15(15W) series, MEAN WELL is delighted to add six new series to its DC-DC converter product line.

MEAN WELL UHP-2500 Series Spotlight

Display portlet menu

MEAN WELL

UHP-2500 series

The UHP-2500 series from MEAN WELL is a 2500W single-output slim type power supply with 60mm of low profile design. Adopting the full range 90VAC to 264VAC input, the entire series provides an output voltage line of 24V and 48V.

MEAN WELL

RSD-30 series DC-DC converters

The MEAN WELL RSD-30 series of 30 W enclosed type DC-DC converters is approved to EN50155/IE60571 for railway applications and available in three models, all with a 4:1 input but differing ranges (9~36 V / 18~72 V / 40 ~160 V).

MEAN WELL - HBG-200 circular shape LED power supply Product Spotlight

Display portlet menu

MEAN WELL

HBG-200 circular shape LED power supply

The HBG-200 features a circular design for easy installation, as well a DALI current intelligent dimming technology and compliance to IEC62386-101/102/207.

MEAN WELL has presented HBG-200 circular shape series with LED power supply.

MEAN WELL PWM-120-DA Series Product Spotlight

Display portlet menu

MEAN WELL

PWM-120-DA 120W DALI waterproof led drivers

MEAN WELL has extended its PWM series of LED drivers to include the PWM-120-12DA and PWM-120-24DA models.

Mean Well has extended its PWM series of LED drivers to include the PWM-120-12DA and PWM-120-24DA models.

MEAN WELL UHP-200A Series Product Spotlight

Display portlet menu

MEAN WELL

UHP-200A series LED display power solution

MEAN WELL's new UHP-200A series is a 200W AC-DC power supply with high efficiency and low output voltage.

MEAN WELL IDLC-25 & IDPC-25 Indoor LED Drivers Product Spotlight

Display portlet menu

MEAN WELL

IDLC-25 and IDPC-25 indoor LED drivers

MEAN WELL has extended its popular IDLC and IDPC indoor LED driver series to include the new IDLC-25 (plastic housing type) and IDPC-25 (PCB type).

MEAN WELL HVG-480 series LED driver Product Spotlight

Display portlet menu

MEAN WELL

HVG-480 series LED driver

HVG (C.V. + C.C. output) family of MEAN WELL is specially designed for LED drivers requiring 180~528VAC high voltage input applications.

MEAN WELL HBG 100P 160 P 200 Series LED Power Supply Product Spotlight

Display portlet menu

MEAN WELL

HBG-100(P)/160(P)/200 series LED power supply

MEAN WELL launches the metal housing type HBG series and PCB type HBG-P series of DALI function circular shape LED power supplies for high bay lighting.

MEAN WELL launches the metal housing type HBG series and PCB type HBG-P series of DALI function circular shape LED power supplies for high bay lighting.

MEAN WELL MPM-MFM-05-10-30 Series Product Spotlight

Display portlet menu

MEAN WELL

MPM/MFM-05/10/30 medical grade AC-DC power supply

MEAN WELL introduces two high density, miniature on-board medical grade AC-DC power supply series; the encapsulated type PM-05/10/30 and PC type MFM-05/1/30.

Mean Well introduces two high density, miniature on-board medical grade AC-DC power supply series; the encapsulated type PM-05/10/30 and PC type MFM-05/1/30.

MEAN WELL MDS01, MDD01, MDS02, MDD02 1 2W SIP Package Medical Grade DC-DC Converters Product Spotlight

Display portlet menu

MEAN WELL

2W SIP package medical grade DC-DC converters

MEAN WELL has developed a new range of medical grade DC-DC converters. The MDS01 / MDD01 / MDS02 / MDD02 series are designed to SUP standard pin assignment, and feature an ultra-wide temperature range of -40 – 85°C without derating..

 Mean Well has developed a new range of medical grade DC-DC converters - MDS01 / MDD01 / MDS02 / MDD02 series.

MEAN WELL SD-100A series Product Spotlight

Display portlet menu

MEAN WELL

SD-100A Series Single Output DC-DC Converter

MEAN WELL has expanded its range SD-100 of green single output DC-DC converters to include the low input voltage SD-100A (9.5 ~ 18VDC).

MEAN WELL ENP/ENC-360 series desktop power supply/battery charger Product Spotlight

Display portlet menu

MEAN WELL

ENP/ENC-360 series power supply/battery charger

MEAN WELL is pleased to unveil the new 360W ~ ENP-360 and ENC-360 series in order to fulfill the application demands for higher wattage.

MEAN WELL IDLC/IDPC 65 Series - Product Spotlight

Display portlet menu

MEAN WELL

IDLC/IDPC-65 LED driver

The IDLC/IDPC 65 series from MEAN WELL are 65W plastic housing PCB type flicker free constant current output LED Drivers with a PFC function.

MEAN WELL TDR-480 Series - Product Spotlight

Display portlet menu

MEAN WELL

TDR-480 series industrial DIN rail

The TDR-480 series from MEAN WELL are slim 480W DIN rail power supplies which can be installed on TS-35/7.5 or TS-35/15 mounting rails.

MEAN WELL HVGC-480 Series Wide Range Constant Power LED Driver Product Spotlight

Display portlet menu

MEAN WELL

HVGC-480 wide range constant power LED driver

MEAN WELL has debuted the HVGC-480 series, its first constant power LED driver, to meet the need for high-wattage waterproof LED power supplies in bio-industry applications.

 MEAN WELL has debuted the HVGC-480 series, its first constant power LED driver, to meet the need for high-wattage waterproof LED power supplies in these applications.

MEAN WELL IDLC IDPC ODLC 45DA Series Product Spotlight

Display portlet menu

MEAN WELL

IDLC / IDPC / ODLC-45DA series LED drivers

MEAN WELL has extended its IDLC/ODLC/IDPC series of constant current, flicker free LED drivers to include three new DALI models, the IDLC / IDPC / ODLC -45DA series.

MEAN WELL has introduced IDLC/ IDPC/ ODLC -45DA series LED drivers with 45W plastic housing.

MEAN WELL SFTN01 And DETN01 Series Product Spotlight

Display portlet menu

MEAN WELL

SFTN01 and DETN01 series DC-DC converters

MEAN WELL introduces two new series of SMD 1W unregulated DC-DC converters, the single output SFTN01 and dual output DETN01.

Mean Well introduces two new series of SMD 1W unregulated DC-DC converters, the single output SFTN01 and dual output DETN01.

MEAN WELL IDLC/IDPC/ODLC-65-DA Series Product Spotlight

Display portlet menu

MEAN WELL

IDLC/IDPC/ODLC-65DA LED drivers

To meet the growing LED lighting market demands for DALI intelligent control applications, MEAN WELL is launching the IDLC / IDPC / ODLC-65DA series with the built-in DALI function after the announcement of IDLC / IDPC / ODLC-65 series.

MEAN WELL SBTN01 series 1W SMD type DC-DC converter Product Spotlight

Display portlet menu

MEAN WELL

SBTN01 series 1W SMD type DC-DC converter

In order to enhance DC - DC converter competitiveness, MEAN WELL launches new SMD single output 1W unregulated DC- DC converter ~ SBTN01 series.

MEAN WELL 3W DIP Package DC-DC Converter Product Spotlight

Display portlet menu

MEAN WELL

3W DIP Package DC-DC Converter

To elevate MEAN WELL product competitiveness and product line completeness in DIP package, MEAN WELL now releases new four series~slim and miniature SLC03/DLC03 as well as upgraded SCWN03/DCWN03.

Mean Well SLC03/DLC03 & SCWN03/DCWN03 Series 3W DIP Package DC-DC Converter Avnet Abacus

MEAN WELL GEM12I Series - Product Spotlight

Display portlet menu

MEAN WELL

GEM12I series medical adapter

The GEM12I Series from MEAN WELL is a highly reliable, 12W wall-mounted style single-output medical adapter series, which is company and convenient to carry.

Mean Well GEM12I Series Medical Adapter