Avnet Abacus is an authorised MEAN WELL distributor throughout Europe.

Established in Taiwan in 1982 and ISO-9001 certified in 1994, MEAN WELL is a leading switching power supply manufacturer. With more than 2,500 standard models and based on over 25 years design and manufacture experience in the switching power supply industry, MEAN WELL can offer a total solution as a reliable power partner offering AC/DC switching power supplies, DC/DC converters, DC/AC inverters, and battery chargers.

MEAN WELL products are widely used in automation, communication, medical and lighting applications.

Product categories
Power supplies

 

MEAN WELL products and solutions

Learn more about the latest products and solutions from MEAN WELL. 

SEE ALL

 

MEAN WELL HVGC-480 Series Wide Range Constant Power LED Driver Product Spotlight

Display portlet menu

MEAN WELL

HVGC-480 wide range constant power LED driver

MEAN WELL has debuted the HVGC-480 series, its first constant power LED driver, to meet the need for high-wattage waterproof LED power supplies in bio-industry applications.

 MEAN WELL has debuted the HVGC-480 series, its first constant power LED driver, to meet the need for high-wattage waterproof LED power supplies in these applications.

MEAN WELL

RSD-30 series DC-DC converters

The MEAN WELL RSD-30 series of 30 W enclosed type DC-DC converters is approved to EN50155/IE60571 for railway applications and available in three models, all with a 4:1 input but differing ranges (9~36 V / 18~72 V / 40 ~160 V).

MEAN WELL HBG 100P 160 P 200 Series LED Power Supply Product Spotlight

Display portlet menu

MEAN WELL

HBG-100(P)/160(P)/200 series LED power supply

MEAN WELL launches the metal housing type HBG series and PCB type HBG-P series of DALI function circular shape LED power supplies for high bay lighting.

MEAN WELL launches the metal housing type HBG series and PCB type HBG-P series of DALI function circular shape LED power supplies for high bay lighting.

MEAN WELL MPM MFM-15 20 Series Medical Grade AC-DC Power Supplies Product Spotlight

Display portlet menu

MEAN WELL

MPM/MFM-15/20 medical grade AC-DC power supplies

MEAN WELL recently unveiled two compact and miniature on board type medical grade AC-DC power supplies, the encapsulated type MPM-15/20 and PCB type MFM-15/20.

MEAN WELL recently unveiled two compact and miniature on board type medical grade AC/DC power supply, encapsulated type MPM-15/20 and PCB type MFM-15/20.
Image Product Description Link New