Kingstate KPEG1200Q High SPL Buzzer

KPEG1200Q high SPL buzzer

KINGSTATE announced a high SPL piezo buzzer ” KPEG1200Q”  at  rated operating voltage 12VDC with high SPL min. 105dB (100cm/12VDC). The buzzer tone is fast pulse (4.5Hz +/- 2-%). It is widely applied in automotive, outdoor device, safety and security products, industrial equipment. The operating temperature could reach -30~85℃. 

Kingstate KPEG1200Q High SPL Buzzer Avnet Abacus

Features/Applications

Features Applications
  • Dimension: 44.5*40.0*H57.5mm
  • High SPL Min. 105dB (100cm/12VDC)
  • Circuitry inside (indicator type)
  • Operating temperature -20~70℃
  • Hazardous substances free
  • RoHS Compliance
  • Wire type
  • Automotive items
  • Outdoor devices
  • Safety and Security devices
  • Medical products
  • Industrial equipment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE