Kingstate High SNR ECM KECG2726PBL-K

KECG2726PBL-K high SNR ECM

Kingstate announces a high SNR Uni-directional ECM “KECG2726PBL-K” in small size 6.0*H2.7mm. This ECM comes in pin type for easy installation and SNR 63dBA. It’s most suitable for voice recognition systems and devices to get clearer voice capture but filter out unwanted noise; or use on any device for high definition sound quality. 
With the high sensitivity, this microphone has application in detecting the sound of breaking window, so it is applicable in car window, or house window – popular in security industry, e.g. car burglar, access control, or home security system.   
From the past 39 years of manufacturing sound components experience, Kingstate has the most professional engineer teams designing a variety of buzzers, microphones and speakers to meet different performance requirements and Customizing designs.

Kingstate high SNR ECM KECG2726PBL-K Avnet Abacus

Features/Applications

Features Applications
  • High SNR: 63dBA
  • Operating Temp: -20 ~ +70℃
  • Sensitivity: -26±3dB
  • Flat frequency response: 20Hz~20KHz
  • Hazardous substances free
  • RoHS Compliance
  • Voice recognition system
  • Security Camera
  • Automotive
  • Access Control System 
  • Home/Office Security System
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE