Kingbright KPTD-2012 Dome Lens SMD-LED

KPTD-2012 dome lens SMD-LED

With the KPTD-2012 series Kingbright offers a Dome Lens SMD-LED in 0805 package.

 

Kingbright KPTD-2012 Dome Lens SMD-LED Avnet Abacus

Features/Applications

Features Applications
  • Dimensions: 2,0 mm x 1,25 mm x 1,05 mm
  • Low power consumption
  • Packaging size: 3.000 pcs per reel
  • Moisture sensitivity level: 3
  • RoHS compliant
  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE