KEMET U2J Dielectric Automotive Grade MLCCs

U2J dielectric automotive grade MLCCs

U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. KEMET automotive grade capacitors meeting the demanding Automotove Electronics Council's AEC-Q200 requirements.

KEMET U2J dielectric automotive grade MLCCs Avnet Abacus

Features/Applications

Features Applications
  • AEC-Q200 automotive qualified
  • Low noise
  • Low ESR & ESL
  • High thermal stability
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Lead (Pb)-free, RoHS & REACH compliant 
  • Non-polar devices 
  • Flex termination available
  • Data acquisition  
  • Phase lock loop (PLL)   
  • Sensors 
  • Internet of things 
  • Wireless charging
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE