F863 metallized polypropylene film class X2

The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

Kemet F863 Series Metallized Polypropylene Film for Harsh Environmental Conditions, Class X2 Avnet Abacus

Features/Applications

Features Applications
  • Operating temperature range of −40°C to +110°C
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 – 10.0 μF
  • Lead spacing: 15.0 – 37.5 mm
  • Approvals: ENEC, UL, cUL, CQC
  • Climatic category: 40/110/56, IEC 60068–1
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC–Q200 guidelines
  • Capacitive power supplies
  • Automotive applications for severe conditions
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE