KEMET products and solutions

Learn more about the latest products and solutions from KEMET.

KEMET MPLCV Series Inductors Spotlight

Display portlet menu

KEMET

MPLCV series SMD power inductors

The MPLCV is the first SMD power inductor series that is AEC-Q200 qualified. Case sizes of 7.9x6.7mm and 11.5x10mm are available with inductance values of 4.7 up to 47μH and rated currents of 2.1 up to 7.1A.

KEMET ESD Protected MLCCs - Product Spotlight

Display portlet menu

KEMET

ESD (Electro Static Discharge) protected MLCCs

KEMET has introduced a new AEC-Q200 ESD (Electro Static Discharge). The capacitor is suited for a variety of applications where Electro Static Discharge occurs.

KEMET KPS-MCC Series Product Spotlight

Display portlet menu

KEMET

KPS-MCC high temperature bulk capacitance solution

KEMET has introduced the KPS-MCC series high temperature bulk capacitance solution, which features 'stacked' capacitors.

KEMET Power Solutions introduced KPS-MCC series with high temperature bulk capacitance solution.

KEMET T540 COTS Polymer Capacitor - Product Spotlight

Display portlet menu

KEMET

T540 COTS polymer capacitor

KEMET has introduced the T540 organic capacitor (KO-CAP), a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR.

Kemet F863 Series Metallized Polypropylene Film Product Spotlight

Display portlet menu

Kemet

F863 series metallized polypropylene film

The Kemet F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0.

Kemet F863 Series Metallized Polypropylene Film for Harsh Environmental Conditions, Class X2 Avnet Abacus

KEMET U2J dielectric automotive grade MLCCs Product Spotlight

Display portlet menu

KEMET

U2J dielectric automotive grade MLCCs

KEMET’s Flexible Termination (FT-CAP) Multilayer Ceramic Capacitor in U2J dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials.

KEMET T583 series polymer electrolytic Product Spotlight

Display portlet menu

KEMET

T583 polymer electrolytic for space applications

KEMET announced the release of our T583 Space Grade Series, designed for mission critical applications where short and long term reliability are paramount.