RM-W series circular connectors

Hirose RM-W series multi-purpose miniature waterproof connectors feature a high pin-count and flexible cable arrangements. Connectors are rated to IP67 and IP68 and can handle up to 2000 mating cycles. Bayonet and screw locking mechanisms are available, and they have an operating temperature range of -25°C to 85°C.

Hirose RM-W series circular connectors

Features/Applications

Features   Applications
  • Connector type - Plug, receptacle, sack, accessory, others
  • Panel mounting style - screw, bulk-head, bulk-head(rear mount)
  • Water resistance -  IP 68 
  • Salt spray test duration (corrosion resistance) - 48 h
  • Number of positions - 2, 3, 4, 6, 8, 10, 12, 15, 20, 31, 40, 55
  • Contact plating - Gold, silver
  • Mating/Unmating cycles - 2000
  • Rated current - 5, 10 A
  • Rated voltage (AC) - AC 100, 350, 500, 600 V 
  • Rated voltage (DC) - DC 140, 490, 700, 840 V
  • Connector orientation - Straight, right angle
  • Wire termination method - Soldering
  • Locking style - Screw, bayonet
  • Recommended min. wire size (AWG) - AWG 12, 16, 20
  • Recommended max. wire size (AWG) - AWG 12, 16, 20
  • Shell material - Metal
  • Operating temperature (max.) - 85 ℃
  • Operating temperature (min.) - -25 ℃
  • Base stations
  • Factory automation equipment
  • Robotic equipment
  • Exploration and construction equipment
  • Research instrumentation
  • Industrial and measuring instruments
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE