IX series rugged, compact high-speed I/O connectors

The IX series of connectors is for space-constrained industrial applications that need to support high-speed signal transmission up to 3Gbps.

The IX range consists of 8 contact plugs and receptacles to provide a LAN interface connection. The plugs are available in straight or right angle versions with upright or downward cable direction, allowing flexible connectivity solutions in combination with the right angle receptacle.

Multiple connectors can be mounted side-by-side with only a small pitch distance of 10mm. This is due to the small footprint and narrow width of the receptacle allowing space to be saved on the board.

Secure locking is assured by a robust snap-in lock which gives a clear tactile click when mated. This confirms the connector is fully engaged. In addition, the positive lock features a highly reliable preload mechanism with a long spring length which increases the durability of the connector to 5000 mating cycles.

The receptacle is suitable for through-hole reflow solder processing. In addition to the surface mount contacts the receptacle features through-hole solder posts to aid the retention of the connector to the board and protect the surface mount contacts.

The connector features an enhanced structural grounding shield to prevent Electromagnetic Interference (EMI) and Electrostatic Discharge (ESD).

Hirose IX series rugged high-speed interconnect

Features/Applications

Features Applications
  • High-speed transmission: 3Gbps x 4 pairs
  • Contacts: 8
  • Current rating: 0.5A (all pins), 1A (any 2 pins), 2A (pin no.1 and no.8 only)
  • Voltage rating: 30V
  • Mating cycles: 5000
  • RoHS compliant
  • 70% size reduction compared with multi-purpose RJ45 jack
  • One-touch lock design with audible click and push button release
  • Robust design resistant to wrenching forces and protects contacts
  • Shield highly resistant to EMI/ESD
  • THR (Through Hole Reflow) mounting possible
  • Industrial machinery
  • Servo amplifiers
  • Robots
  • Servers
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE