HR30 series circular connectors

Hirose HR30 series plastic circular connectors feature a push-pull latching system, provide easy mate and unmate with quick Connect & Disconnect capability, and are ideal for sensor interconnection in industrial control applications. They are compact, light-weight and available with IP68 sealing standard, ideal for use where wet and debris are prevalent.

Hirose HR30 series circular connectors

Features/Applications

Features   Applications
  • Current rating: 5A Max
  • Voltage rating: 30V,100V AC/42V,140V DC
  • Applicable cable: 26-30 AWG
  • Configurations: Plug, Receptacle, Jack, Cap
  • Shell size(mm): ø6, 7 ,8
  • Positions: 3, 6, 10, 12
  • Displacement sensors
  • Pressure sensors
  • Photoelectric sensors
  • Flow sensors
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE